This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SZYY1209GBR-A 4pin

Extended
Manufacturer
Yongyu Photoelectric
MFR.Part #
SZYY1209GBR-A 4pin
JLCPCB Part #
C3029074
Package
SMD-4P,3.2x2.7mm
Description
-30℃~+85℃ 1.8V~2.4V、2.6V~3.4V、2.6V~3.4V 120° 145mcd、360mcd、520mcd 40mW、90mW、90mW 462nm、515nm、633nm 466nm~472nm、519nm~528nm、620nm~625nm 5mA、5mA、20mA Common Cathode Red, Blue, Emerald Green Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11989

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 11962

In-stock Item Pricing

Qty Unit Price
1+ $0.0451
100+ $0.0354
300+ $0.0305
3000+ $0.0257
6000+ $0.0228
9000+ $0.0214

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons